
MP6903DS-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1715-2-ND - Tape & Reel (TR) 1589-1715-1-ND - Cut Tape (CT) 1589-1715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6903DS-LF-Z |
Description | IC SECONDARY SIDE CTRLR 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 3 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.87500 | €8.75 |
| 25 | €0.79320 | €19.83 |
| 100 | €0.70330 | €70.33 |
| 250 | €0.66044 | €165.11 |
| 500 | €0.63460 | €317.30 |
| 1 000 | €0.61333 | €613.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.59088 | €1,477.20 |
| 5 000 | €0.57735 | €2,886.75 |
| 7 500 | €0.57057 | €4,279.28 |
| 12 500 | €0.56306 | €7,038.25 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.50600 |

