MP6654GJR-0000-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: €0.89082

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: €0.58974

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: €0.89174
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6654GJR-0000-Z

DigiKey Part Number
1589-MP6654GJR-0000-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6654GJR-0000-Z
Description
18V SINGLE PHASE BLDC MOTOR DRIV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET PWM TSOT-23-6-R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1A
Voltage - Supply
3V ~ 18V
Voltage - Load
3V ~ 18V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6-R
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.64431€3,221.55
10 000€0.63214€6,321.40
Manufacturers Standard Package
Unit Price without VAT:€0.64431
Unit Price with VAT:€0.80861