


MP6602GV-P | |
|---|---|
DigiKey Part Number | 1589-MP6602GV-PTR-ND - Tape & Reel (TR) 1589-MP6602GV-PCT-ND - Cut Tape (CT) 1589-MP6602GV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6602GV-P |
Description | 35V STEPPER MOTOR DRIVER WITH ST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI 25-QFN (4x5) |
Datasheet | Datasheet |
Category | Step Resolution 1 ~ 1/32 |
Manufacturer Monolithic Power Systems Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 4A |
Part Status Active | Voltage - Supply 3V ~ 5.5V, 4.5V ~ 35V |
Motor Type - Stepper Bipolar | Voltage - Load 4.5V ~ 35V |
Function Driver - Fully Integrated, Control and Power Stage | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge (4) | Mounting Type Surface Mount |
Interface SPI | Package / Case 25-PowerVQFN |
Technology Power MOSFET | Supplier Device Package 25-QFN (4x5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP6602GV-Z | Monolithic Power Systems Inc. | 4 900 | 1589-MP6602GV-ZCT-ND | €5.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.52000 | €5.52 |
| 10 | €4.98100 | €49.81 |
| 25 | €4.74880 | €118.72 |
| 100 | €4.12340 | €412.34 |
| 250 | €3.93808 | €984.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.59060 | €1,795.30 |
| 1 000 | €3.12730 | €3,127.30 |
| 2 500 | €3.01147 | €7,528.68 |
| Unit Price without VAT: | €5.52000 |
|---|---|
| Unit Price with VAT: | €6.92760 |

