MP4008GS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 2 401
Unit Price: €0.98000
Datasheet
LED Driver IC 1 Output DC DC Controller Boost, SEPIC PWM Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4008GS

DigiKey Part Number
MP4008GS-ND
Manufacturer
Manufacturer Product Number
MP4008GS
Description
IC LED DRIVER CTRLR PWM 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Boost, SEPIC PWM Dimming 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
Boost, SEPIC
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
-
Frequency
180kHz
Dimming
PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.