MP3389EF-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 1 642
Unit Price: €4.14000
Datasheet
LED Driver IC 12 Output DC DC Controller Step-Up (Boost) PWM Dimming 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3389EF-LF-P

DigiKey Part Number
1589-MP3389EF-LF-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3389EF-LF-P
Description
IC LED DRIVER CONTROLLER 28TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output DC DC Controller Step-Up (Boost) PWM Dimming 28-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP3389EF-LF-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
12
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
-
Frequency
160kHz ~ 650kHz
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.60062€1,300.31
1 000€2.53241€2,532.41
1 500€2.49823€3,747.34
2 500€2.46037€6,150.93
3 500€2.43825€8,533.88
Manufacturers Standard Package
Unit Price without VAT:€2.60062
Unit Price with VAT:€3.26378