Direct

MP28257DD-LF-P | |
|---|---|
DigiKey Part Number | MP28257DD-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP28257DD-LF-P |
Description | IC REG BUCK ADJ 4A 12QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 4A 12-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.62558 | €812.79 |
| 1 000 | €1.57899 | €1,578.99 |
| 1 500 | €1.55569 | €2,333.53 |
| 2 500 | €1.52984 | €3,824.60 |
| 3 500 | €1.51475 | €5,301.62 |
| 5 000 | €1.50023 | €7,501.15 |
| Unit Price without VAT: | €1.62558 |
|---|---|
| Unit Price with VAT: | €2.04010 |





