MP2633GR-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: €1.63878
Datasheet
Charger IC Lithium Ion/Polymer 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2633GR-Z

DigiKey Part Number
1589-1615-2-ND - Tape & Reel (TR)
1589-1615-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP2633GR-Z
Description
IC BATT CHG LI-ION 1CELL 24QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature, Short Circuit
Charge Current - Max
1.5A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€1.34300€6,715.00
Manufacturers Standard Package
Unit Price without VAT:€1.34300
Unit Price with VAT:€1.68547