
MP2633GR-P | |
|---|---|
DigiKey Part Number | 1589-1144-2-ND - Tape & Reel (TR) 1589-1144-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP2633GR-P |
Description | IC BATT CHG LI-ION 1CELL 24QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.63878 | €819.39 |
| 1 000 | €1.59214 | €1,592.14 |
| 1 500 | €1.56878 | €2,353.17 |
| 2 500 | €1.54291 | €3,857.28 |
| 3 500 | €1.52778 | €5,347.23 |
| 5 000 | €1.51323 | €7,566.15 |
| Unit Price without VAT: | €1.63878 |
|---|---|
| Unit Price with VAT: | €2.05667 |

