Parametric Equivalent

MP5095GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP5095GJ-PTR-ND - Tape & Reel (TR) 1589-MP5095GJ-PCT-ND - Cut Tape (CT) 1589-MP5095GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5095GJ-P |
Description | IC PWR SWTCH P-CHAN 2:2 TSOT23-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:2 P-Channel 2.3A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP5095GJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.85V ~ 5.5V | |
Current - Output (Max) | 2.3A | |
Rds On (Typ) | 35mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.69700 | €6.97 |
| 25 | €0.62960 | €15.74 |
| 100 | €0.55560 | €55.56 |
| 250 | €0.52028 | €130.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.49902 | €249.51 |
| 1 000 | €0.48151 | €481.51 |
| 1 500 | €0.47275 | €709.12 |
| 2 500 | €0.46303 | €1,157.58 |
| 3 500 | €0.45735 | €1,600.72 |
| 5 000 | €0.45189 | €2,259.45 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.20480 |


