
MP2462GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP2462GJ-PTR-ND - Tape & Reel (TR) 1589-MP2462GJ-PCT-ND - Cut Tape (CT) 1589-MP2462GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2462GJ-P |
Description | 32V, 2A, 800KHZ, SYNCHRONOUS STE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Category | Voltage - Input (Max) 34V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 30V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 800kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.2V | Supplier Device Package TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.77300 | €7.73 |
| 25 | €0.69960 | €17.49 |
| 100 | €0.61880 | €61.88 |
| 250 | €0.58036 | €145.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.55718 | €278.59 |
| 1 000 | €0.53810 | €538.10 |
| 1 500 | €0.52855 | €792.82 |
| 2 500 | €0.51796 | €1,294.90 |
| 3 500 | €0.51177 | €1,791.19 |
| 5 000 | €0.50582 | €2,529.10 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.33030 |


