Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2313GJ-P

DigiKey Part Number
1589-1101-2-ND - Tape & Reel (TR)
1589-1101-1-ND - Cut Tape (CT)
1589-1101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2313GJ-P
Description
IC REG BUCK ADJ 1A TSOT23-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
19.92V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.09000€2.09
10€1.55300€15.53
25€1.41840€35.46
100€1.26990€126.99
250€1.19916€299.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.15646€578.23
1 000€1.12134€1,121.34
1 500€1.10375€1,655.62
2 500€1.08426€2,710.65
3 500€1.07287€3,755.05
5 000€1.06192€5,309.60
Manufacturers Standard Package
Unit Price without VAT:€2.09000
Unit Price with VAT:€2.62295