Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2153DGQFU-P | |
|---|---|
DigiKey Part Number | 1589-MP2153DGQFU-PTR-ND - Tape & Reel (TR) 1589-MP2153DGQFU-PCT-ND - Cut Tape (CT) 1589-MP2153DGQFU-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2153DGQFU-P |
Description | IC REG BUCK ADJ 3A 6UTQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2153DGQFU-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-UTQFN (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.70876 | €354.38 |
| 1 000 | €0.68539 | €685.39 |
| 1 500 | €0.67367 | €1,010.50 |
| 2 500 | €0.66070 | €1,651.75 |
| 3 500 | €0.65312 | €2,285.92 |
| 5 000 | €0.64583 | €3,229.15 |
| Unit Price without VAT: | €0.70876 |
|---|---|
| Unit Price with VAT: | €0.88949 |


