- Converter, DDR Voltage Regulator IC 1 Output 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP20073DH-LF-Z

DigiKey Part Number
1589-1550-2-ND - Tape & Reel (TR)
1589-1550-1-ND - Cut Tape (CT)
1589-1550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP20073DH-LF-Z
Description
IC REG CONV DDR 1OUT 8MSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 1 Output 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MP20073DH-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, DDR
Voltage - Input
1.3V ~ 6V
Number of Outputs
1
Voltage - Output
3.3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 837
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.02000€1.02
10€0.73200€7.32
25€0.66080€16.52
100€0.58380€58.38
250€0.54708€136.77
500€0.52490€262.45
1 000€0.51352€513.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.48736€1,218.40
5 000€0.47574€2,378.70
7 500€0.46992€3,524.40
12 500€0.46347€5,793.38
17 500€0.45971€8,044.93
Manufacturers Standard Package
Unit Price without VAT:€1.02000
Unit Price with VAT:€1.28010