SOIC16-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR1002AGSE-P

DigiKey Part Number
1589-HR1002AGSE-PTR-ND - Tape & Reel (TR)
1589-HR1002AGSE-PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HR1002AGSE-P
Description
IC OFFLINE SWITCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 600kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HR1002AGSE-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
13V ~ 15.5V
Duty Cycle
50%
Frequency - Switching
600kHz
Power (Watts)
1.56 W
Fault Protection
Current Limiting, Over Temperature, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width), 15 Leads
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.46000€2.46
10€1.83700€18.37
25€1.68080€42.02
100€1.51020€151.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.37950€689.75
1 000€1.33907€1,339.07
1 500€1.31882€1,978.23
2 500€1.29638€3,240.95
3 500€1.28328€4,491.48
5 000€1.27066€6,353.30
Manufacturers Standard Package
Unit Price without VAT:€2.46000
Unit Price with VAT:€3.08730