MP173AGJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 4 503
Unit Price: €1.20000
Datasheet
TSOT23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP173AGJ-P

DigiKey Part Number
1589-MP173AGJ-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP173AGJ-P
Description
IC OFFLIN CONV MULT TOP TSOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5
EDA/CAD Models
MP173AGJ-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Boost, Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd)
5.5V ~ 5.7V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
4 W
Fault Protection
Open Loop, Over Load, Over Temperature, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
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
500€0.81796€408.98
1 000€0.79173€791.73
1 500€0.77859€1,167.88
2 500€0.76402€1,910.05
3 500€0.75552€2,644.32
5 000€0.74733€3,736.65
Manufacturers Standard Package
Unit Price without VAT:€0.81796
Unit Price with VAT:€1.02654