
EV4033-K-00A | |
---|---|
DigiKey Part Number | 1589-EV4033-K-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV4033-K-00A |
Description | EVAL BOARD FOR MP4033 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP4033 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 420mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 24V | |
Features | Dimmable | |
Voltage - Input | 198 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | MP4033 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €22.40000 | €22.40 |
Unit Price without VAT: | €22.40000 |
---|---|
Unit Price with VAT: | €28.11200 |