Contact Gold Pin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM300-000-171-0000

DigiKey Part Number
4134-RM300-000-171-0000-ND
Manufacturer
Manufacturer Product Number
RM300-000-171-0000
Description
CRIMP REMOVABLE CONTACTS, RECTAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Gold Pin 20-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Current Rating (Amps)
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€3.71000€3.71
10€3.14600€31.46
25€2.94920€73.73
50€2.80800€140.40
100€2.67400€267.40
250€2.50656€626.64
500€2.38696€1,193.48
1 000€2.27309€2,273.09
2 500€2.13093€5,327.33
Manufacturers Standard Package
Unit Price without VAT:€3.71000
Unit Price with VAT:€4.65605