
2132880321 | |
|---|---|
DigiKey Part Number | 900-2132880321TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2132880321 |
Description | ASSY PLUG 0.35 B/B 32CKT |
Customer Reference | |
Detailed Description | 32 Position Connector Plug, Center Strip Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 32 | |
Pitch | 0.014" (0.35mm) | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |

