
2035560707 | |
|---|---|
DigiKey Part Number | 900-2035560707TR-ND - Tape & Reel (TR) 900-2035560707CT-ND - Cut Tape (CT) 900-2035560707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2035560707 |
Description | CONN HEADER SMD 7POS 1MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2035560707 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.48000 | €1.48 |
| 10 | €1.20600 | €12.06 |
| 100 | €0.98270 | €98.27 |
| 500 | €0.85202 | €426.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | €1.05814 | €1,163.95 |
| 2 200 | €1.00765 | €2,216.83 |
| 3 300 | €0.97926 | €3,231.56 |
| 5 500 | €0.94462 | €5,195.41 |
| 7 700 | €0.92249 | €7,103.17 |
| Unit Price without VAT: | €1.48000 |
|---|---|
| Unit Price with VAT: | €1.85740 |




