



EE-SY1201 | |
|---|---|
DigiKey Part Number | 39-EE-SY1201TR-ND - Tape & Reel (TR) 39-EE-SY1201CT-ND - Cut Tape (CT) 39-EE-SY1201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE-SY1201 |
Description | SENSOR OPTO TRANS 3MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.118" (3mm) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EE-SY1201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 20µs, 20µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.14000 | €2.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.83016 | €1,830.16 |
| Unit Price without VAT: | €2.14000 |
|---|---|
| Unit Price with VAT: | €2.68570 |







