
1714951227 | |
|---|---|
DigiKey Part Number | 900-1714951227-ND |
Manufacturer | |
Manufacturer Product Number | 1714951227 |
Description | IMPEL 6PX12C BPUNGD B DUA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins and Blades Through Hole Black Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 1714951227 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane, Orthogonal | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Impel™ | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 12 | |
Number of Columns | 12 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 72 Differential Pairs | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.75A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 29.9VAC/DC | |
Base Product Number |

