
1714503106 | |
---|---|
DigiKey Part Number | 1714503106-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1714503106 |
Description | CONN RCPT 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1714503106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | 0.161" (4.10mm) | |
Base Product Number |