
1712981604 | |
|---|---|
DigiKey Part Number | 1712981604-ND |
Manufacturer | |
Manufacturer Product Number | 1712981604 |
Description | CONN HEADER IMPACT 288POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 288 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 1712981604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Impact | |
Number of Positions | 288 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 18 | |
Number of Columns | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 96 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | €17.41450 | €2,786.32 |
| Unit Price without VAT: | €17.41450 |
|---|---|
| Unit Price with VAT: | €21.85520 |

