1552200139
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400088

DigiKey Part Number
WM15671-25-ND
Manufacturer
Manufacturer Product Number
1552400088
Description
CABLE 3COND 19AWG BLACK 25M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 19 AWG 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
42/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.275" (6.99mm)
Shield Type
-
Length
82.02' (25.00m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€84.86000€84.86
Manufacturers Standard Package
Unit Price without VAT:€84.86000
Unit Price with VAT:€106.49930