Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)
1040780610
1040780610

1040780610

DigiKey Part Number
WM20669TR-ND - Tape & Reel (TR)
WM20669CT-ND - Cut Tape (CT)
WM20669DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1040780610
Description
CONN HEADER SMD R/A 6POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1040780610 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.102" (2.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.159" (4.05mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
General Purpose, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 128
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.02000€1.02
10€0.87100€8.71
25€0.81600€20.40
50€0.77720€38.86
100€0.74000€74.00
250€0.69364€173.41
500€0.66052€330.26
1 000€0.62899€628.99
Digi-Reel®
QuantityUnit PriceExt Price
1€1.30000€1.30
10€1.10900€11.09
100€0.91650€91.65
1 000€0.72361€723.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€1.02000
Unit Price with VAT:€1.28010