


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 5 Stud | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.787" (20.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-24 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.157" (2.21mm ~ 3.99mm) | |
Material - Insulation | - | |
Base Product Number |



