Box Metal, Aluminum Black Cover Included 9.843" L x 3.150" W (250.00mm x 80.00mm) X 3.150" (80.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040280

DigiKey Part Number
0936040280-ND
Manufacturer
Manufacturer Product Number
0936040280
Description
BOX ALUM BLACK 9.84"L X 3.15"W
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 9.843" L x 3.150" W (250.00mm x 80.00mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
9.843" L x 3.150" W (250.00mm x 80.00mm)
Height
3.150" (80.00mm)
Area (L x W)
31.0in² (200cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.157" (4.00mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
BOX ALUM GRAY 9.84"L X 3.15"W
In-Stock: 0
Unit Price: €102.97067
BOX ALUM GRAY 9.84"L X 3.15"W
In-Stock: 0
Unit Price: €103.35806