0795161041 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 445
Unit Price: €11.87000
Datasheet
4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0795161041

DigiKey Part Number
WM13286-ND
Manufacturer
Manufacturer Product Number
0795161041
Description
MICROFIT OVERMOLDED 4CKT 1 MT
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
2
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
3.28' (1.00m)
Features
Latch Lock
Color
-
Shielding
-
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes