



1704320002 | |
|---|---|
DigiKey Part Number | WM25461TR-ND - Tape & Reel (TR) WM25461CT-ND - Cut Tape (CT) WM25461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1704320002 |
Description | CONN ZQSFP+ RCPT 38P SLD RA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38 Position ZQSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1704320002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | ZQSFP+ | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.26000 | €5.26 |
| 10 | €4.46900 | €44.69 |
| 25 | €4.18920 | €104.73 |
| 50 | €3.98880 | €199.44 |
| 100 | €3.79840 | €379.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | €4.41006 | €1,499.42 |
| 680 | €4.19972 | €2,855.81 |
| 1 020 | €4.08139 | €4,163.02 |
| 1 700 | €3.93708 | €6,693.04 |
| 2 380 | €3.84483 | €9,150.70 |
| Unit Price without VAT: | €5.26000 |
|---|---|
| Unit Price with VAT: | €6.60130 |











