Image for 0738090218 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0738090218

DigiKey Part Number
0738090218-ND
Manufacturer
Manufacturer Product Number
0738090218
Description
CONN SHROUD HDM 72POS BLACK
Customer Reference
Detailed Description
72 Position Shroud for Male Pins Connector Black HDM Guide A
Datasheet
 Datasheet
EDA/CAD Models
0738090218 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Shroud for Male Pins
Connector Style
HDM Guide A
Number of Positions
72
Pitch
0.079" (2.00mm)
Number of Rows
6
Mounting Type
-
Connector Usage
-
Features
Guide Pin
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.