
0738090217 | |
|---|---|
DigiKey Part Number | 0738090217-ND |
Manufacturer | |
Manufacturer Product Number | 0738090217 |
Description | CONN SHROUD HDM 72POS BLACK |
Customer Reference | |
Detailed Description | 72 Position Shroud for Male Pins Connector Black HDM Guide B |
Datasheet | Datasheet |
EDA/CAD Models | 0738090217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Shroud for Male Pins | |
Connector Style | HDM Guide B | |
Number of Positions | 72 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 6 | |
Mounting Type | - | |
Connector Usage | - | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |

