
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | SATA | |
Number of Positions | 15, 5 | |
Connector Type | Receptacle to Individual Wires | |
Gender | Female to Pigtail | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Individual | |
Usage | Internal | |
Length | 4.92' (1.50m) | |
Color | Multiple | |
Shielding | Unshielded | |
Wire Gauge | 18 AWG | |
Current - Max/Contact | 1.5 A | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |


