0638325100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: €4,603.38000
Datasheet
Applicator for Bench Press Tool 19431-0015, 19434-0002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Applicator for Bench Press Tool 19431-0015, 19434-0002
Molex - Hand Cycling a Crimp Press and Applicator
Molex - Electric Commercial Vehicle Solutions (eCV)

0638325100

DigiKey Part Number
0638325100-ND
Manufacturer
Manufacturer Product Number
0638325100
Description
TOOL PRESS APPLICATOR
Customer Reference
Detailed Description
Applicator for Bench Press Tool 19431-0015, 19434-0002
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Automated
Tool Type
Applicator for Bench Press
For Use With/Related Products
19431-0015, 19434-0002
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes