0587190020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0587190020

DigiKey Part Number
WM23394-ND
Manufacturer
Manufacturer Product Number
0587190020
Description
FRAME PANEL MOUNTING TYPE B
Customer Reference
Detailed Description
1 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size
Datasheet
 Datasheet
EDA/CAD Models
0587190020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Number of Modules
1
Gender
Female/Male
Size
-
Frame Type
Docking, Carrier Shell Frame
Material
Aluminum Alloy
Color
-
Operating Temperature
-55°C ~ 125°C
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.