0536271874 | |
---|---|
DigiKey Part Number | 900-0536271874TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0536271874 |
Description | 0.635 BTB PLG HSG ASSY 180CKT EM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536271874 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Mated Stacking Heights | 10mm, 16mm | |
Height Above Board | 0.354" (9.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | €5.43536 | €3,804.75 |
Unit Price without VAT: | €5.43536 |
---|---|
Unit Price with VAT: | €6.82138 |