0533981371
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0533981371

0533981371

DigiKey Part Number
WM7617TR-ND - Tape & Reel (TR)
WM7617CT-ND - Cut Tape (CT)
WM7617DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0533981371
Description
CONN HEADER SMD 13POS 1.25MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 13 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0533981371 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.185" (4.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.13000€1.13
10€0.96600€9.66
100€0.82040€82.04
500€0.73226€366.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.77545€775.45
2 000€0.73845€1,476.90
3 000€0.71762€2,152.86
5 000€0.69224€3,461.20
7 000€0.67601€4,732.07
10 000€0.65923€6,592.30
Manufacturers Standard Package
Unit Price without VAT:€1.13000
Unit Price with VAT:€1.41815