0532583005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1 156
Unit Price: €0.81000
Datasheet
Connector Header Through Hole 5 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 5 position 0.138" (3.50mm)
0532583005
0532583005

0532583005

DigiKey Part Number
WM20346-ND
Manufacturer
Manufacturer Product Number
0532583005
Description
CONN HEADER VERT 5POS 3.5MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0532583005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.413" (10.49mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBTP)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 373 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 373In Stock
Ships from WEC