



0528082771 | |
---|---|
DigiKey Part Number | WM11068TR-ND - Tape & Reel (TR) WM11068CT-ND - Cut Tape (CT) WM11068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528082771 |
Description | CONN FFC FPC VERT 27POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528082771 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 27 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.86000 | €0.86 |
10 | €0.73100 | €7.31 |
25 | €0.68520 | €17.13 |
50 | €0.65240 | €32.62 |
100 | €0.62120 | €62.12 |
250 | €0.58228 | €145.57 |
500 | €0.55444 | €277.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.84699 | €846.99 |
2 000 | €0.80656 | €1,613.12 |
3 000 | €0.78383 | €2,351.49 |
5 000 | €0.75609 | €3,780.45 |
7 000 | €0.73836 | €5,168.52 |
10 000 | €0.72003 | €7,200.30 |
Unit Price without VAT: | €0.86000 |
---|---|
Unit Price with VAT: | €1.07930 |