Image for 0520110310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0520110310

DigiKey Part Number
900-0520110310-ND
Manufacturer
Manufacturer Product Number
0520110310
Description
0520110310
Customer Reference
Detailed Description
3 Position Ribbon Cable Connector Poke-In 24-26 AWG Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Ribbon Cable
Number of Positions
3
Cable Pitch
0.098" (2.50mm)
Board-Side Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Cable Termination
Poke-In
Wire Gauge
24-26 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable