


0500798000-12-S8-D | |
---|---|
DigiKey Part Number | 0500798000-12-S8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-12-S8-D |
Description | 12" PRE-CRIMP 1852 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | €0.72000 | €7.20 |
30 | €0.63433 | €19.03 |
50 | €0.59960 | €29.98 |
100 | €0.55750 | €55.75 |
250 | €0.50924 | €127.31 |
500 | €0.47770 | €238.85 |
1 000 | €0.44988 | €449.88 |
2 500 | €0.41812 | €1,045.30 |
5 000 | €0.39740 | €1,987.00 |
Unit Price without VAT: | €0.72000 |
---|---|
Unit Price with VAT: | €0.90360 |









