
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Socket to Cable (Round) | |
| Length | 2.00" (50.80mm) | |
| Wire Gauge | 18 AWG | |
| Contact Finish | Tin | |
| Color | Orange | |
| Contact Finish Thickness | 40.0µin (1.02µm) | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | €0.63500 | €6.35 | 
| 30 | €0.58767 | €17.63 | 
| 50 | €0.56700 | €28.35 | 
| 100 | €0.53980 | €53.98 | 
| 250 | €0.50596 | €126.49 | 
| 500 | €0.48182 | €240.91 | 
| 1 000 | €0.45880 | €458.80 | 
| 2 500 | €0.43008 | €1,075.20 | 
| 5 000 | €0.40956 | €2,047.80 | 
| Unit Price without VAT: | €0.63500 | 
|---|---|
| Unit Price with VAT: | €0.79693 | 





 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland