
XZMYKMDK53W-9 | |
|---|---|
DigiKey Part Number | 1497-XZMYKMDK53W-9TR-ND - Tape & Reel (TR) 1497-XZMYKMDK53W-9CT-ND - Cut Tape (CT) 1497-XZMYKMDK53W-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMYKMDK53W-9 |
Description | LED RED/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm Red, 590nm Yellow | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.22600 | €2.26 |
| 100 | €0.16100 | €16.10 |
| 500 | €0.13130 | €65.65 |
| 1 000 | €0.12149 | €121.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11315 | €226.30 |
| 4 000 | €0.10606 | €424.24 |
| 6 000 | €0.10242 | €614.52 |
| 10 000 | €0.09831 | €983.10 |
| 14 000 | €0.09586 | €1,342.04 |
| 20 000 | €0.09347 | €1,869.40 |
| 50 000 | €0.08819 | €4,409.50 |
| 100 000 | €0.08490 | €8,490.00 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |











