0398600503 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 7 098
Unit Price: €0.64000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: €1.48725
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: €1.48725
Datasheet

Similar


Phoenix Contact
In Stock: 100
Unit Price: €1.19000
Datasheet

Similar


Phoenix Contact
In Stock: 379
Unit Price: €1.30000
Datasheet

Similar


Phoenix Contact
In Stock: 99
Unit Price: €0.64000
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: €0.62000
Datasheet

Similar


TE Connectivity
In Stock: 2 389
Unit Price: €1.55000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.41940
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: €0.11339
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: €0.12032
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: €0.48220
Datasheet

Similar


On Shore Technology Inc.
In Stock: 49 641
Unit Price: €0.47000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: €0.75000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 4 699
Unit Price: €0.44000
Datasheet
39860-0503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398600503

DigiKey Part Number
900-0398600503-ND
Manufacturer
Manufacturer Product Number
0398600503
Description
TERM BLOCK HDR 3POS 5.08MM
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.170" (4.32mm)
Insulation Height
0.470" (11.94mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes