0398400103 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 7 363
Unit Price: $1.93000
Datasheet
39840-0103, 39890-0303
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0398400103

DigiKey Part Number
900-0398400103-ND
Manufacturer
Manufacturer Product Number
0398400103
Description
TERM BLK 3POS SIDE ENTRY 5MM PCB
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
14-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
Gray
Operating Temperature
85°C
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
Phosphor Bronze - Tin Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes