0395436322 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €3.83617
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €3.83617
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: €3.83617
Datasheet
Image for 0395436322 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395436322

DigiKey Part Number
0395436322-ND
Manufacturer
Manufacturer Product Number
0395436322
Description
TERM BLOCK 22POS 45DEG 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395436322 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
22
Pitch
0.197" (5.00mm)
Mating Orientation
45° (135°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Positions Stamped
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass
Screw Material - Plating
Steel
Torque - Screw
0.34 Nm (3.0 Lb-In)
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
720€3.83617€2,762.04
Unit Price without VAT:€3.83617
Unit Price with VAT:€4.81439