



0387068008 | |
|---|---|
DigiKey Part Number | WM21879-ND |
Manufacturer | |
Manufacturer Product Number | 0387068008 |
Description | CONN BARRIER STRIP 4CIRC 0.325" |
Customer Reference | |
Detailed Description | 4 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 0387068008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.07000 | €13.07 |
| 10 | €9.30600 | €93.06 |
| 25 | €8.26800 | €206.70 |
| 50 | €7.64580 | €382.29 |
| 100 | €7.14460 | €714.46 |
| 250 | €6.63724 | €1,659.31 |
| 500 | €6.34792 | €3,173.96 |
| 1 000 | €6.12280 | €6,122.80 |
| Unit Price without VAT: | €13.07000 |
|---|---|
| Unit Price with VAT: | €16.40285 |


