Image for 0190580012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190580012

DigiKey Part Number
900-0190580012-ND
Manufacturer
Manufacturer Product Number
0190580012
Description
RING AVIKRIMP (A-832-06)
Customer Reference
Detailed Description
Ring Terminal Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
-
Stud/Tab Size
-
Thickness
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
-
Termination
-
Wire Gauge
-
Insulation
-
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.