0015443208 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 154
Unit Price: €3.57000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €2.37000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €0.73847
Datasheet

Similar


Samtec Inc.
In Stock: 200
Unit Price: €7.20000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €4.65000
Datasheet

Similar


Harwin Inc.
In Stock: 4 119
Unit Price: €1.94000
Datasheet

Similar


Harwin Inc.
In Stock: 1 116
Unit Price: €1.67000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 5 398
Unit Price: €0.73000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 6 397
Unit Price: €0.77000
Datasheet

Similar


Samtec Inc.
In Stock: 1 255
Unit Price: €1.98000
Datasheet

Similar


Samtec Inc.
In Stock: 10
Unit Price: €2.34000
Datasheet

Similar


Samtec Inc.
In Stock: 18
Unit Price: €3.44000
Datasheet

Similar


Samtec Inc.
In Stock: 2 960
Unit Price: €1.71000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.89000
Datasheet
Image for 0015443208 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0015443208

DigiKey Part Number
900-0015443208-ND
Manufacturer
Manufacturer Product Number
0015443208
Description
CONN RCPT 16POS 0.1 GOLD PCB
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.340" (8.64mm)
Contact Length - Post
0.120" (3.05mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2.5A
Voltage Rating
250V
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
74.8µin (1.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes