


| 175286-3 | |
|---|---|
| DigiKey Part Number | 17-175286-3TR-ND - Tape & Reel (TR) 17-175286-3CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 175286-3 | 
| Description | CONN PIN 16-20AWG CRIMP GOLD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Pin Contact Gold or PdNi +Gold 16-20 AWG Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 175286-3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | - | |
| Pin or Socket | Pin | |
| Contact Termination | Crimp | |
| Wire Gauge | 16-20 AWG | |
| Contact Finish | Gold or PdNi +Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.80000 | €0.80 | 
| 10 | €0.67900 | €6.79 | 
| 25 | €0.63640 | €15.91 | 
| 50 | €0.60620 | €30.31 | 
| 100 | €0.57700 | €57.70 | 
| 250 | €0.54088 | €135.22 | 
| 500 | €0.51504 | €257.52 | 
| 1 000 | €0.49046 | €490.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.43118 | €1,293.54 | 
| 6 000 | €0.41062 | €2,463.72 | 
| 9 000 | €0.39904 | €3,591.36 | 
| 15 000 | €0.38493 | €5,773.95 | 
| 21 000 | €0.37591 | €7,894.11 | 
| Unit Price without VAT: | €0.80000 | 
|---|---|
| Unit Price with VAT: | €1.00400 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
























 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland