



1456315-6 | |
---|---|
DigiKey Part Number | A127978-ND |
Manufacturer | |
Manufacturer Product Number | 1456315-6 |
Description | CONN SOCKET HSG 32POS 4.00MM |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Socket Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456315-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Positions Molded Closed | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |